A010 3/32" Slotted Screwdriver 3.25" (82.6mm)
Product Overview
Digi-Key Part Number A010KT-ND
Copy   A010KT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

A010

Copy   A010
Description SCREWDRIVER SLOTTED 3/32" 3.25"
Copy   SCREWDRIVER SLOTTED 3/32" 3.25"
Detailed Description

3/32" Slotted Screwdriver 3.25" (82.6mm)

Copy   3/32" Slotted Screwdriver 3.25" (82.6mm)
Product Attributes Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Part Status Obsolete
Tool Type Screwdriver
Tip - Type Slotted
Size 3/32"
Length - Blade 1.38" (34.9mm)
Length - Overall 3.25" (82.6mm)
Features Black Tip, Chrome Finish
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 12
Other Names 32002-6
A010KT

17:58:53 1/22/2019