Add To Favorites
928-25HV
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 27.13000 $27.13
5 25.62000 $128.10
10 24.11200 $241.12
25 23.35840 $583.96

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1742-1638-ND
Copy   1742-1638-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

928-25HV

Copy   928-25HV
Description TAPE MEASURE
Copy   TAPE MEASURE
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Levels and Measuring Tools
Online Catalog Measuring Tools
Product Attributes Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Part Status Active
Tool Type Tape Measure
For Use With/Related Products Measurements
Weight 1 lb (453.59g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
California Prop 65
Kits
  • 5300 - Klein Tools, Inc. | 5300KT-ND DigiKey Electronics
  • 5300
  • Klein Tools, Inc.
  • ELECTRICIAN'S TOOL SET
  • Unit Price $278.41000
  • 5300KT-ND
Additional Resources
Standard Package ? 1
Other Names 0-9264486070-6
009264486070-6
09264486070-6
092644860706
1742-1638
86070-6
92644860706
928-25HV-ND

19:54:58 7/23/2019