Add To Favorites
56003
Product Overview
Digi-Key Part Number 1742-1100-ND
Copy   1742-1100-ND
Quantity Available 5
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

56003

Copy   56003
Description 1/8" (3 MM) WIDE STEEL FISH TAPE
Copy   1/8" (3 MM) WIDE STEEL FISH TAPE
Manufacturer Standard Lead Time 2 Weeks
Documents & Media
Datasheets Wire Pulling and Conduit Tools
Online Catalog Fish Tape
Product Attributes Select All
Categories
Manufacturer Klein Tools, Inc.
Series -
Part Status Active
Tool Type Fish Tape
For Use With/Related Products Wire Fishing, Pulling
Weight 4.7 lbs (2.1kg)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Not applicable / Not applicable
Moisture Sensitivity Level (MSL) Not Applicable
Additional Resources
Standard Package ? 1
Other Names 1742-1100
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 64.23000 $64.23
5 60.44800 $302.24
10 58.55900 $585.59
25 56.67000 $1,416.75

Submit a request for quotation on quantities greater than those displayed.

23:29:06 9/23/2018