Add To Favorites
KX022-1020-FR Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 12-LGA (2x2)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.70000 $2.70
5 2.50200 $12.51
10 2.07900 $20.79
25 1.73240 $43.31
50 1.54000 $77.00
100 1.46300 $146.30
500 1.23200 $616.00
1,000 1.15500 $1,155.00
5,000 1.07800 $5,390.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1191-1038-1-ND
Copy   1191-1038-1-ND
Quantity Available 13,302
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KX022-1020-FR

Copy   KX022-1020-FR
Description ACCELEROMETER 2-8G I2C/SPI 12LGA
Copy   ACCELEROMETER 2-8G I2C/SPI 12LGA
Manufacturer Standard Lead Time 17 Weeks
Detailed Description

Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 12-LGA (2x2)

Copy   Accelerometer X, Y, Z Axis ±2g, 4g, 8g 0.39Hz ~ 800Hz 12-LGA (2x2)
Product Attributes Select All
Categories
Manufacturer Kionix Inc.
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Digital
Axis X, Y, Z
Acceleration Range ±2g, 4g, 8g
Sensitivity (LSB/g) 16384 (±2g) ~ 4096 (±8g)
Sensitivity (mV/g) -
Bandwidth 0.39Hz ~ 800Hz
Output Type I²C, SPI
Voltage - Supply 1.8 V ~ 3.6 V
Features Adjustable Bandwidth, Selectable Scale
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 12-VFLGA
Supplier Device Package 12-LGA (2x2)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • KX023-1025-FR - Kionix Inc. | 1191-1039-1-ND DigiKey Electronics
  • KX023-1025-FR
  • Kionix Inc.
  • ACCELEROMETER 2-8G I2C/SPI 16LGA
  • Unit Price $2.40000
  • 1191-1039-1-ND
  • KXTJ3-1057 - Kionix Inc. | KXTJ3-1057CT-ND DigiKey Electronics
  • KXTJ3-1057
  • Kionix Inc.
  • TRI-AXIS, USER SELECTABLE
  • Unit Price $1.69000
  • KXTJ3-1057CT-ND
  • LIS2HH12TR - STMicroelectronics | 497-15069-1-ND DigiKey Electronics
  • LIS2HH12TR
  • STMicroelectronics
  • ACCELEROMETER 2-8G I2C/SPI 12LGA
  • Unit Price $1.36000
  • 497-15069-1-ND
  • STM32L151CCU6 - STMicroelectronics | 497-17519-ND DigiKey Electronics
  • STM32L151CCU6
  • STMicroelectronics
  • IC MCU 32BIT 256KB FLASH 48QFPN
  • Unit Price $6.91000
  • 497-17519-ND
  • CC1101RGPR - Texas Instruments | 296-35718-1-ND DigiKey Electronics
  • CC1101RGPR
  • Texas Instruments
  • IC RF TXRX ISM<1GHZ 20-VFQFN
  • Unit Price $4.27000
  • 296-35718-1-ND
Additional Resources
Standard Package ? 1
Other Names 1191-1038-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 1191-1038-2-ND
  • Minimum Quantity: 10,000
  • Quantity Available: 10,000 - Immediate
  • Unit Price: $0.94500
  • Digi-Reel® ? : 1191-1038-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,302 - Immediate
  • Unit Price: Digi-Reel®

23:49:00 1/15/2019