Add To Favorites
Photo Not Available
L53GT Green 568nm LED Indication - Discrete 2V Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.10516 $105.16
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number L53GT-ND
Copy   L53GT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

L53GT

Copy   L53GT
Description LED GREEN CLEAR T-1 3/4 T/H
Copy   LED GREEN CLEAR T-1 3/4 T/H
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 568nm LED Indication - Discrete 2V Radial

Copy   Green 568nm LED Indication - Discrete 2V Radial
Documents & Media
Environmental Information RoHS Cert
PCN Packaging Label Change 01/Oct/2016
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Bulk ?
Part Status Active
Color Green
Configuration Standard
Lens Color Green
Lens Transparency Clear
Millicandela Rating 60mcd
Lens Style Round with Domed Top
Lens Size 5mm, T-1 3/4
Voltage - Forward (Vf) (Typ) 2V
Current - Test 10mA
Viewing Angle 30°
Mounting Type Through Hole
Wavelength - Dominant 568nm
Wavelength - Peak 565nm
Features -
Package / Case Radial
Supplier Device Package T-1 3/4
Size / Dimension -
Height (Max) 8.60mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • WP7113YT - Kingbright | 754-1741-ND DigiKey Electronics
  • WP7113YT
  • Kingbright
  • LED YELLOW CLEAR T-1 3/4 T/H
  • Unit Price $0.48000
  • 754-1741-ND
Additional Resources
Standard Package ? 1,000
Other Names Q4210279F

16:00:12 1/18/2019