USD
Favorite

Price & Procurement
58,552 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.44000 $0.44
10 0.30900 $3.09
100 0.18010 $18.01
500 0.12348 $61.74
1,000 0.10290 $102.90
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 754-1162-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 58,000 - Immediate
  • Unit Price: $0.08820
  • Cut Tape (CT)  : 754-1162-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 58,552 - Immediate
  • Unit Price: $0.44000

APTL3216CGCK

Datasheet
Digi-Key Part Number 754-1162-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTL3216CGCK
Copy  
Description LED GREEN CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Digi-Reel® 
Part Status Active
Color Green
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 100mcd
Lens Style Round with Flat Top
Lens Size 1.60mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 80°
Mounting Type Surface Mount
Wavelength - Dominant 570nm
Wavelength - Peak 574nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 1.10mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APTL3216SURCK

LED RED CLEAR CHIP SMD

Kingbright

$0.42000 Details

APTL3216SYCK

LED YELLOW CLEAR CHIP SMD

Kingbright

$0.42000 Details

APTL3216SECK

LED ORANGE CLEAR CHIP SMD

Kingbright

$0.42000 Details

74LVC4066BQ,115

IC SWITCH QUAD SPST 14DHVQFN

Nexperia USA Inc.

$0.63000 Details

0015247240

CONN RCPT 24POS 0.165 TIN PCB

Molex

$4.52000 Details

1N4448WX-TP

DIODE GEN PURP 75V 250MA SOD323

Micro Commercial Co

$0.13000 Details
Additional Resources
Standard Package 1
Other Names 754-1162-6