USD
Favorite

APTF3216QBDZGSURKC Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 1206 (3216 Metric)
Price & Procurement
3,510 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.23000 $1.23
10 1.00000 $10.00
100 0.61530 $61.53
500 0.52300 $261.50
1,000 0.43071 $430.71
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2167-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.38969
  • Digi-Reel®  : 754-2167-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,510 - Immediate
  • Unit Price: Digi-Reel®

APTF3216QBDZGSURKC

Datasheet
Digi-Key Part Number 754-2167-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APTF3216QBDZGSURKC
Copy  
Description LED RGB CLEAR SMD
Copy  
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red, Green, Blue (RGB) 630nm Red, 525nm Green, 470nm Blue LED Indication - Discrete 1.95V Red, 3.3V Green, 3.3V Blue 1206 (3216 Metric)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Color Red, Green, Blue (RGB)
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 250mcd Red, 350mcd Green, 80mcd Blue
Lens Style Rectangle with Flat Top
Lens Size 2.00mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.95V Red, 3.3V Green, 3.3V Blue
Current - Test 20mA Red, 20mA Green, 20mA Blue
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm Red, 525nm Green, 470nm Blue
Wavelength - Peak 650nm Red, 515nm Green, 468nm Blue
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

156120M173000

WL-SFRW SMT FULL-COLOR REVERSE M

Würth Elektronik

$0.97000 Details

APF3236SEEZGKQBKC

LED RGB CLEAR 6SMD

Kingbright

$0.92000 Details

19-337C/RSBHGHC-A88/4T

TRI COLOR PCB TOP VIEW SMD LED R

Everlight Electronics Co Ltd

$0.44000 Details

KSC241JLFS

SWITCH TACTILE SPST-NO 0.05A 32V

C&K

$0.51000 Details

APTF1616SEJ3ZGGVBDC

LED RGB CLEAR 4SMD

Kingbright

$1.42000 Details
Additional Resources
Standard Package 1
Other Names 754-2167-1