Add To Favorites
APT3216LSYCK/J3-PRV Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Product Overview
Digi-Key Part Number 754-1942-1-ND
Copy   754-1942-1-ND
Quantity Available 2,386
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APT3216LSYCK/J3-PRV

Copy   APT3216LSYCK/J3-PRV
Description LED YELLOW CLEAR 2SMD
Copy   LED YELLOW CLEAR 2SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric)

Copy   Yellow 590nm LED Indication - Discrete 1.85V 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Kingbright
Series HELI2
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 25mcd
Lens Style/Size Rectangle with Flat Top, 1.90mm x 1.60mm
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 1206 (3216 Metric)
Supplier Device Package 2-SMD
Size / Dimension 3.20mm L x 1.60mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APT3216LZGCK - Kingbright | 754-1944-1-ND DigiKey Electronics
  • APT3216LZGCK
  • Kingbright
  • LED GREEN CLEAR 2SMD
  • Unit Price $0.61000
  • 754-1944-1-ND
  • APT3216LVBC/D - Kingbright | 754-1943-1-ND DigiKey Electronics
  • APT3216LVBC/D
  • Kingbright
  • LED BLUE CLEAR 2SMD
  • Unit Price $0.61000
  • 754-1943-1-ND
  • UCC384DP-5 - Texas Instruments | 296-8163-5-ND DigiKey Electronics
  • UCC384DP-5
  • Texas Instruments
  • IC REG LINEAR -5V 500MA 8SOIC
  • Unit Price $6.10000
  • 296-8163-5-ND
  • MC100ELT25DG - ON Semiconductor | MC100ELT25DGOS-ND DigiKey Electronics
  • MC100ELT25DG
  • ON Semiconductor
  • IC TRNSLTR UNIDIRECTIONAL 8SOIC
  • Unit Price $3.98000
  • MC100ELT25DGOS-ND
Additional Resources
Standard Package ? 1
Other Names 754-1942-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 $0.54
10 0.42000 $4.20
25 0.35040 $8.76
100 0.30180 $30.18
250 0.26952 $67.38
500 0.23178 $115.89
1,000 0.17895 $178.95
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1942-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.16170
  • Digi-Reel® ? : 754-1942-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,386 - Immediate
  • Unit Price: Digi-Reel®

11:16:50 9/24/2018