Add To Favorites
APT2012SF4C-PRV Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.51100 $5.11
25 0.42760 $10.69
100 0.36940 $36.94
250 0.33076 $82.69
500 0.28570 $142.85
1,000 0.22265 $222.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2194-1-ND
Copy   754-2194-1-ND
Quantity Available 1,540
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APT2012SF4C-PRV

Copy   APT2012SF4C-PRV
Description EMITTER IR 880NM 50MA 0805
Copy   EMITTER IR 880NM 50MA 0805
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric)

Copy   Infrared (IR) Emitter 880nm 1.3V 50mA 0.8mW/sr @ 20mA 120° 0805 (2012 Metric)
Documents & Media
Datasheets APT2012SF4C-PRV
Environmental Information RoHS Cert
Mfg CAD Models APT2012x.sldprt
APT2012x.prt
APT2012x.igs
APT2012x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Online Catalog APT
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If 0.8mW/sr @ 20mA
Wavelength 880nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • SM1204PGC - Bivar Inc. | 492-1232-1-ND DigiKey Electronics
  • SM1204PGC
  • Bivar Inc.
  • LED GREEN CLEAR 1204 R/A SMD
  • Unit Price $1.10000
  • 492-1232-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2194-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2194-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.18369
  • Digi-Reel® ? : 754-2194-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,540 - Immediate
  • Unit Price: Digi-Reel®

17:15:46 11/15/2018