USD
Favorite

APT2012PD1C Photodiode 940nm 6ns 160° 2-SMD, No Lead
Price & Procurement
496 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.92000 $0.92
10 0.71700 $7.17
100 0.46070 $46.07
500 0.38902 $194.51
1,000 0.30713 $307.13
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2343-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.27300
  • Digi-Reel®  : 754-2343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 496 - Immediate
  • Unit Price: Digi-Reel®

APT2012PD1C

Datasheet
Digi-Key Part Number 754-2343-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APT2012PD1C
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 6ns 160° 2-SMD, No Lead

Copy  
Documents & Media
Datasheets APT2012PD1C
Environmental Information Kingbright RoHS3
Mfg CAD Models APT2012x.sldprt
APT2012x.prt
APT2012x.stp
Online Catalog APT2012PD1C
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)
Spectral Range 420nm ~ 1120nm
Diode Type -
Responsivity @ nm -
Response Time 6ns
Voltage - DC Reverse (Vr) (Max) 170V
Current - Dark (Typ) 10nA (Max)
Active Area -
Viewing Angle 160°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, No Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

SFH 2701

SENSOR PHOTODIODE 820NM 2SMD

OSRAM Opto Semiconductors Inc.

$0.86000 Details

AM2520PD1BT03

SENSOR PHOTODIODE 940NM 2SMD GW

Kingbright

$0.95000 Details

PDB-C154SM

SENSOR PHOTODIODE 660NM 1210

Advanced Photonix

$1.40000 Details

PD15-22C/TR8

SENSOR PHOTODIODE 940NM 4SMD

Everlight Electronics Co Ltd

$0.46000 Details

SFH 2716

SENSOR PHOTODIODE 620NM 0805

OSRAM Opto Semiconductors Inc.

$0.77000 Details

APT1608F3C

EMITTER IR 940NM 50MA 603

Kingbright

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 754-2343-1