Add To Favorites
APHD1608LVBC/D Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Product Overview
Digi-Key Part Number 754-2035-1-ND
Copy   754-2035-1-ND
Quantity Available 6,544
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHD1608LVBC/D

Copy   APHD1608LVBC/D
Description LED BLUE CLEAR 1608 SMD
Copy   LED BLUE CLEAR 1608 SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)

Copy   Blue 470nm LED Indication - Discrete 2.65V 0603 (1608 Metric)
Documents & Media
Datasheets APHD1608LVBC/D
Environmental Information RoHS Cert
Featured Product HELI-Dome SMD LED Series
Mfg CAD Models APHD1608x.igs
APHD1608x.stp
APHD1608x.sldprt
APHD1608x.prt
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog 1.6mm x 0.8mm Round with Domed Top 0603 Package LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 45mcd
Lens Style/Size Round with Domed Top, 0.70mm
Voltage - Forward (Vf) (Typ) 2.65V
Current - Test 2mA
Viewing Angle 100°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 1608
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.75mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-2035-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.59200 $5.92
25 0.49000 $12.25
100 0.42250 $42.25
250 0.37180 $92.95
500 0.32110 $160.55
1,000 0.25350 $253.50
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2035-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 4,000 - Immediate
  • Unit Price: $0.21840
  • Digi-Reel® ? : 754-2035-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,544 - Immediate
  • Unit Price: Digi-Reel®

17:15:21 9/21/2018