Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15136 $302.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number APHBM2012SURKSYKC-ND
Copy   APHBM2012SURKSYKC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHBM2012SURKSYKC

Copy   APHBM2012SURKSYKC
Description LED RED/YELLOW CLEAR 2012 SMD
Copy   LED RED/YELLOW CLEAR 2012 SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red, Yellow 635nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0805 (2012 Metric)

Copy   Red, Yellow 635nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Red, Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd Red, 150mcd Yellow
Lens Style Rectangle with Flat Top
Lens Size 1.30mm x 1.25mm
Voltage - Forward (Vf) (Typ) 1.95V Red, 2V Yellow
Current - Test 20mA Red, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 635nm Red, 590nm Yellow
Wavelength - Peak 650nm Red, 590nm Yellow
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 2012(0805)
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 2,000
Other Names Q4111737

09:17:10 10/23/2018