Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.78000 $0.78
10 0.60600 $6.06
100 0.38980 $38.98
500 0.32918 $164.59
1,000 0.25988 $259.88
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-1959-1-ND
Copy   754-1959-1-ND
Quantity Available 4,700
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APHBM2012LVBDZGKC

Copy   APHBM2012LVBDZGKC
Description LED BLUE/GREEN CLEAR 4SMD
Copy   LED BLUE/GREEN CLEAR 4SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 0805 (2012 Metric)

Copy   Blue, Green 470nm Blue, 525nm Green LED Indication - Discrete 2.7V Blue, 2.7V Green 0805 (2012 Metric)
Product Attributes Select All
Categories
Manufacturer Kingbright
Series HELI Colour
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue, Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 20mcd Blue, 90mcd Green
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.7V Blue, 2.7V Green
Current - Test 2mA Blue, 2mA Green
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 470nm Blue, 525nm Green
Wavelength - Peak 465nm Blue, 515nm Green
Features -
Package / Case 0805 (2012 Metric)
Supplier Device Package 4-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1959-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1959-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.25725
  • Digi-Reel® ? : 754-1959-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,700 - Immediate
  • Unit Price: Digi-Reel®

21:22:33 8/22/2019