USD
Favorite

Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.17820 $3,564.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

APHBM2012LQBDCGKC

Datasheet
Digi-Key Part Number APHBM2012LQBDCGKC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APHBM2012LQBDCGKC
Copy  
Description LED BLUE/GREEN CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue, Green 465nm Blue, 570nm Green LED Indication - Discrete 2.7V Blue, 1.9V Green 4-SMD, No Lead

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series HELI Colour
Packaging Tape & Reel (TR) 
Part Status Active
Color Blue, Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd Blue, 2mcd Green
Lens Style Rectangle with Flat Top
Lens Size 1.20mm x 1.25mm
Voltage - Forward (Vf) (Typ) 2.7V Blue, 1.9V Green
Current - Test 2mA Blue, 2mA Green
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 465nm Blue, 570nm Green
Wavelength - Peak 460nm Blue, 574nm Green
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 2.00mm L x 1.25mm W
Height (Max) 0.45mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000