USD
Favorite

APHB1608LQBDSURKC Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 0603 (1608 Metric)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
20,000 0.17820 $3,564.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

APHB1608LQBDSURKC

Datasheet
Digi-Key Part Number APHB1608LQBDSURKC-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APHB1608LQBDSURKC
Copy  
Description LED BLUE/RED CLEAR 4SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Blue, Red 465nm Blue, 630nm Red LED Indication - Discrete 2.7V Blue, 1.8V Red 0603 (1608 Metric)

Copy  
Documents & Media
Datasheets APHB1608LQBDSURKC
Mfg CAD Models APHB1608x.prt
APHB1608x.sldprt
APHB1608x.igs
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Featured Product HELI Colour Series
Environmental Information Kingbright RoHS3
HTML Datasheet APHB1608LQBDSURKC
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series HELI Colour
Packaging Tape & Reel (TR) 
Part Status Active
Color Blue, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 12mcd Blue, 8mcd Red
Lens Style Rectangle with Flat Top
Lens Size 1.60mm x 0.80mm
Voltage - Forward (Vf) (Typ) 2.7V Blue, 1.8V Red
Current - Test 2mA Blue, 2mA Red
Viewing Angle 130°
Mounting Type Surface Mount
Wavelength - Dominant 465nm Blue, 630nm Red
Wavelength - Peak 460nm Blue, 645nm Red
Features -
Package / Case 0603 (1608 Metric)
Supplier Device Package 4-SMD
Size / Dimension 1.60mm L x 0.80mm W
Height (Max) 0.65mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 2,000