Add To Favorites
APG1005RWF-T-5MAV White LED Indication - Discrete 2.9V 0402 (1005 Metric)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.51100 $5.11
25 0.42760 $10.69
100 0.36940 $36.94
250 0.33076 $82.69
500 0.28570 $142.85
1,000 0.22265 $222.65
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-1814-1-ND
Copy   754-1814-1-ND
Quantity Available 9,832
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APG1005RWF-T-5MAV

Copy   APG1005RWF-T-5MAV
Description LED WHITE CHIP SMD
Copy   LED WHITE CHIP SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

White LED Indication - Discrete 2.9V 0402 (1005 Metric)

Copy   White  LED Indication - Discrete 2.9V 0402 (1005 Metric)
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color White
Configuration Standard
Lens Color Yellow
Lens Transparency -
Millicandela Rating 85mcd
Lens Style Rectangle with Flat Top
Lens Size 0.60mm x 0.50mm
Voltage - Forward (Vf) (Typ) 2.9V
Current - Test 5mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant -
Wavelength - Peak -
Features -
Package / Case 0402 (1005 Metric)
Supplier Device Package Chip LED
Size / Dimension 1.00mm L x 0.50mm W
Height (Max) 0.25mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APG1005SEC-T - Kingbright | 754-1810-1-ND DigiKey Electronics
  • APG1005SEC-T
  • Kingbright
  • LED ORANGE CLEAR CHIP SMD
  • Unit Price $0.42000
  • 754-1810-1-ND
  • APHHS1005CGCK - Kingbright | 754-1101-1-ND DigiKey Electronics
  • APHHS1005CGCK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD
  • Unit Price $0.44000
  • 754-1101-1-ND
  • PLPC1-100 - Bivar Inc. | 492-1972-ND DigiKey Electronics
  • PLPC1-100
  • Bivar Inc.
  • LIGHT PIPE PNL MNT 1MM RND .100"
  • Unit Price $1.84000
  • 492-1972-ND
  • PLW5-500 - Bivar Inc. | 492-2022-ND DigiKey Electronics
  • PLW5-500
  • Bivar Inc.
  • LIGHT PIPE PNL 5MM WIDE .500"
  • Unit Price $2.68000
  • 492-2022-ND
Additional Resources
Standard Package ? 1
Other Names 754-1814-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1814-2-ND
  • Minimum Quantity: 4,000
  • Quantity Available: 8,000 - Immediate
  • Unit Price: $0.18369
  • Digi-Reel® ? : 754-1814-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9,832 - Immediate
  • Unit Price: Digi-Reel®

01:11:14 1/20/2019