USD
Favorite

Price & Procurement
31,500 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,500 0.14040 $210.60
3,000 0.12870 $386.10
7,500 0.11700 $877.50
10,500 0.10920 $1,146.60
37,500 0.10530 $3,948.75
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Cut Tape (CT)  : 754-1647-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,565 - Immediate
  • Unit Price: $0.53000
  • Digi-Reel®  : 754-1647-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 32,565 - Immediate
  • Unit Price: Digi-Reel®

APBD3224SURKCGKC-F01

Datasheet
Digi-Key Part Number 754-1647-2-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number APBD3224SURKCGKC-F01
Copy  
Description LED GREEN/RED CLEAR CHIP SMD
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-SMD, No Lead

Copy  
Customer Reference
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Tape & Reel (TR) 
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 280mcd Green, 400mcd Red
Lens Style Round with Domed Top
Lens Size 1.80mm Dia
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package Chip LED
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

XZMDKVG78W

LED GREEN/RED CLEAR CHIP SMD

SunLED

$0.55000 Details

LTST-C930KRKT

LED RED CLEAR CHIP SMD

Lite-On Inc.

$0.36000 Details

PRPC012DBAN-M71RC

CONN HEADER R/A 24POS 2.54MM

Sullins Connector Solutions

$0.99000 Details

0527461071

CONN FFC BOTTOM 10POS 0.50MM R/A

Molex

$1.39000 Details

0022284040

CONN HEADER VERT 4POS 2.54MM

Molex

$0.19000 Details

BAS16E6327HTSA1

DIODE GEN PURP 80V 250MA SOT23-3

Infineon Technologies

$0.17000 Details
Additional Resources
Standard Package 1,500
Other Names 754-1647-2
APBD3224SURKCGKC-F01-ND