Add To Favorites
Product Overview
Digi-Key Part Number 754-1962-1-ND
Quantity Available 4,177
Can ship immediately
Manufacturer

Manufacturer Part Number

APBD3224LSURKCGKC

Description LED GRN/RED 570NM 630NM 4SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 7 Weeks
Detailed Description

Green, Red 570nm Green, 630nm Red LED Indication - Discrete 1.9V Green, 1.8V Red 4-SMD, No Lead

Product Attributes Select All
Categories
Manufacturer Kingbright
Series HELI Colour
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd Green, 30mcd Red
Lens Style/Size Round with Domed Top, 1.80mm
Voltage - Forward (Vf) (Typ) 1.9V Green, 1.8V Red
Current - Test 2mA Green, 2mA Red
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 4-SMD, No Lead
Supplier Device Package 4-SMD
Size / Dimension 3.20mm L x 2.40mm W
Height (Max) 2.50mm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-1962-1

07:55:44 4/26/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.45800 $4.58
25 0.37400 $9.35
100 0.29920 $29.92
250 0.25244 $63.11
500 0.21506 $107.53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1962-2-ND
  • Minimum Quantity: 1,500
  • Quantity Available: 3,000 - Immediate
  • Unit Price: $0.15300
  • Digi-Reel® ? : 754-1962-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,177 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback