Add To Favorites
APA2107VBC/D Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46800 $4.68
100 0.30580 $30.58
500 0.21976 $109.88
1,000 0.17199 $171.99
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2102-1-ND
Copy   754-2102-1-ND
Quantity Available 2,090
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APA2107VBC/D

Copy   APA2107VBC/D
Description LED BLUE CLEAR SMD R/A
Copy   LED BLUE CLEAR SMD R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead

Copy   Blue 470nm LED Indication - Discrete 3.3V 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 200mcd
Lens Style Rectangle with Domed Top
Lens Size 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APA2107SURCK - Kingbright | 754-2099-1-ND DigiKey Electronics
  • APA2107SURCK
  • Kingbright
  • LED RED CLEAR SMD R/A
  • Unit Price $0.41000
  • 754-2099-1-ND
  • APA2107SECK - Kingbright | 754-2096-1-ND DigiKey Electronics
  • APA2107SECK
  • Kingbright
  • LED ORANGE CLEAR SMD R/A
  • Unit Price $0.53000
  • 754-2096-1-ND
  • APA2107SYCK - Kingbright | 754-2100-1-ND DigiKey Electronics
  • APA2107SYCK
  • Kingbright
  • LED YELLOW CLEAR SMD R/A
  • Unit Price $0.41000
  • 754-2100-1-ND
  • APT1608VBC/D - Kingbright | 754-1789-1-ND DigiKey Electronics
  • APT1608VBC/D
  • Kingbright
  • LED BLUE CLEAR CHIP SMD
  • Unit Price $0.55000
  • 754-1789-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2102-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2102-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.15015
  • Digi-Reel® ? : 754-2102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,090 - Immediate
  • Unit Price: Digi-Reel®

11:02:44 8/21/2019