Add To Favorites
APA2107SECK/J4-PRV Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.65000 $0.65
10 0.46500 $4.65
25 0.38040 $9.51
100 0.30570 $30.57
250 0.25900 $64.75
500 0.22160 $110.80
1,000 0.17485 $174.85
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2098-1-ND
Copy   754-2098-1-ND
Quantity Available 932
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

APA2107SECK/J4-PRV

Copy   APA2107SECK/J4-PRV
Description LED ORANGE CLEAR SMD R/A
Copy   LED ORANGE CLEAR SMD R/A
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead

Copy   Orange 605nm LED Indication - Discrete 2.2V 2-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1900mcd
Lens Style Rectangle with Domed Top
Lens Size 1.70mm x 0.60mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 2-SMD, No Lead
Supplier Device Package -
Size / Dimension 2.10mm L x 1.00mm W
Height (Max) 0.70mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • APA2107ZGC/G - Kingbright | 754-2103-1-ND DigiKey Electronics
  • APA2107ZGC/G
  • Kingbright
  • LED GREEN CLEAR SMD R/A
  • Unit Price $1.05000
  • 754-2103-1-ND
  • MBRM140T3G - ON Semiconductor | MBRM140T3GOSCT-ND DigiKey Electronics
  • MBRM140T3G
  • ON Semiconductor
  • DIODE SCHOTTKY 40V 1A POWERMITE
  • Unit Price $0.43000
  • MBRM140T3GOSCT-ND
  • USB-A1HSB6 - On Shore Technology Inc. | ED2990-ND DigiKey Electronics
  • USB-A1HSB6
  • On Shore Technology Inc.
  • CONN USB TYPE A R/A BLACK
  • Unit Price $0.50000
  • ED2990-ND
Additional Resources
Standard Package ? 1
Other Names 754-2098-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2098-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.14620
  • Digi-Reel® ? : 754-2098-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 932 - Immediate
  • Unit Price: Digi-Reel®

14:32:13 11/14/2018