Add To Favorites
Photo Not Available
AM27SYCK03 Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 0.15136 $302.72
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AM27SYCK03-ND
Copy   AM27SYCK03-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AM27SYCK03

Copy   AM27SYCK03
Description LED YELLOW CLEAR SMD
Copy   LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing

Copy   Yellow 590nm LED Indication - Discrete 2V 2-SMD, Gull Wing
Documents & Media
Datasheets AM27SYCK03
Environmental Information RoHS Cert
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Yellow
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2300mcd
Lens Style Round with Domed Top
Lens Size 1.78mm Dia
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-SMD, Gull Wing
Supplier Device Package SMD
Size / Dimension 2.21mm L x 2.21mm W
Height (Max) 2.92mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

00:44:52 12/13/2018