Photo Not Available
AM27SECK09 Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Product Overview
Digi-Key Part Number AM27SECK09-ND
Copy   AM27SECK09-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AM27SECK09

Copy   AM27SECK09
Description LED ORANGE CLEAR SMD
Copy   LED ORANGE CLEAR SMD
Detailed Description

Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend

Copy   Orange 601nm LED Indication - Discrete 2.1V 2-SMD, Z-Bend
Documents & Media
Datasheets AM27SECK09
Environmental Information RoHS Cert
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Tape & Reel (TR) ?
Part Status Active
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2700mcd
Lens Style Round with Domed Top
Lens Size 1.78mm Dia
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Viewing Angle 20°
Mounting Type Surface Mount
Wavelength - Dominant 601nm
Wavelength - Peak 610nm
Features -
Package / Case 2-SMD, Z-Bend
Supplier Device Package SMD
Size / Dimension 2.21mm L x 2.21mm W
Height (Max) 2.92mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1,000

16:28:57 10/21/2018