USD
Favorite

AM2520PD1BT03 Photodiode 940nm 6ns 20° 2-SMD, Gull Wing
Price & Procurement
645 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.95000 $0.95
10 0.74200 $7.42
100 0.47720 $47.72
500 0.40300 $201.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tape & Reel (TR)  : 754-2340-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: $0.30300
  • Digi-Reel®  : 754-2340-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 645 - Immediate
  • Unit Price: Digi-Reel®

AM2520PD1BT03

Datasheet
Digi-Key Part Number 754-2340-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AM2520PD1BT03
Copy  
Description SENSOR PHOTODIODE 940NM 2SMD GW
Copy  
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Photodiode 940nm 6ns 20° 2-SMD, Gull Wing

Copy  
Documents & Media
Datasheets AM2520PD1BT03
Environmental Information Kingbright RoHS3
Mfg CAD Models AM2520x03.sldprt
AM2520x03.prt
AM2520x03.stp
Online Catalog AM2520PD1BTxx
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Active
Wavelength 940nm
Color - Enhanced Infrared (NIR)
Spectral Range 670nm ~ 1070nm
Diode Type PIN
Responsivity @ nm -
Response Time 6ns
Voltage - DC Reverse (Vr) (Max) 170V
Current - Dark (Typ) 10nA (Max)
Active Area -
Viewing Angle 20°
Operating Temperature -40°C ~ 85°C
Mounting Type Surface Mount
Package / Case 2-SMD, Gull Wing
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In

APT2012PD1C

SENSOR PHOTODIODE 940NM 2SMD

Kingbright

$0.92000 Details

VSLY5940

EMITTER IR 940NM 100MA RADIAL

Vishay Semiconductor Opto Division

$1.50000 Details

VEMD2020X01

PHOTODIODE 350 TO 1100 NM

Vishay Semiconductor Opto Division

$0.89000 Details

WP3DPD1BT/BD

SENSOR PHOTODIODE 940NM RADIAL

Kingbright

$0.88000 Details

AM2520PD1BT09

SENSOR PHOTODIODE 940NM 2SMD

Kingbright

$0.95000 Details

WP3DPD1C

SENSOR PHOTODIODE 940NM RADIAL

Kingbright

$0.95000 Details
Additional Resources
Standard Package 1
Other Names 754-2340-1