Add To Favorites
ACSC02-41CGKWA-F01 Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.12000 $3.12
10 2.61200 $26.12
25 2.20560 $55.14
100 1.90080 $190.08
250 1.69744 $424.36
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-1631-1-ND
Copy   754-1631-1-ND
Quantity Available 2,470
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

ACSC02-41CGKWA-F01

Copy   ACSC02-41CGKWA-F01
Description DISPLAY 574NM GRN 1DIG 0.2" SMD
Copy   DISPLAY 574NM GRN 1DIG 0.2" SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead

Copy   Character LED Display Module Green 7-Segment 1 Character Common Cathode 2.1V 20mA 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm) 10-SMD, No Lead
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Number of Characters 1
Size / Dimension 0.315" H x 0.272" W x 0.118" D (8.00mm x 6.90mm x 3.00mm)
Digit/Alpha Size 0.20" (5.08mm)
Display Type 7-Segment
Common Pin Common Cathode
Color Green
Voltage - Forward (Vf) (Typ) 2.1V
Current - Test 20mA
Millicandela Rating 12mcd
Wavelength - Peak 574nm
Power Dissipation (Max) 75mW
Package / Case 10-SMD, No Lead
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2A (4 Weeks)
Additional Resources
Standard Package ? 1
Other Names 754-1631-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-1631-2-ND
  • Minimum Quantity: 650
  • Quantity Available: 1,950 - Immediate
  • Unit Price: $1.54311
  • Digi-Reel® ? : 754-1631-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,470 - Immediate
  • Unit Price: Digi-Reel®

16:15:03 12/16/2018