Add To Favorites
AAA3528SURKSYKC Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
10 0.48500 $4.85
25 0.40520 $10.13
100 0.35040 $35.04
250 0.31380 $78.45
500 0.27106 $135.53
1,000 0.21124 $211.24
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2083-1-ND
Copy   754-2083-1-ND
Quantity Available 574
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AAA3528SURKSYKC

Copy   AAA3528SURKSYKC
Description LED RED/YELLOW CLEAR SMD
Copy   LED RED/YELLOW CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-PLCC

Copy   Red, Yellow 630nm Red, 590nm Yellow LED Indication - Discrete 1.95V Red, 2V Yellow 4-PLCC
Documents & Media
Datasheets AAA3528SURKSYKC
Environmental Information RoHS Cert
Mfg CAD Models AAA3528x.sldprt
AAA3528x.prt
AAA3528x.igs
AAA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-4 Bi-Color Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red, Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 320mcd Red, 240mcd Yellow
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 1.95V Red, 2V Yellow
Current - Test 20mA Red, 20mA Yellow
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 630nm Red, 590nm Yellow
Wavelength - Peak 645nm Red, 590nm Yellow
Features -
Package / Case 4-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 754-2083-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2083-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17427
  • Digi-Reel® ? : 754-2083-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 574 - Immediate
  • Unit Price: Digi-Reel®

12:31:11 11/18/2018