Add To Favorites
AAA3528SURKCGKCT Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC
Product Overview
Digi-Key Part Number 754-2082-1-ND
Copy   754-2082-1-ND
Quantity Available 850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AAA3528SURKCGKCT

Copy   AAA3528SURKCGKCT
Description LED GREEN/RED CLEAR SMD
Copy   LED GREEN/RED CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC

Copy   Green, Red 570nm Green, 630nm Red LED Indication - Discrete 2.1V Green, 1.95V Red 4-PLCC
Documents & Media
Datasheets AAA3528SURKCGKCT
Environmental Information RoHS Cert
Mfg CAD Models AAA3528x.sldprt
AAA3528x.prt
AAA3528x.igs
AAA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-4 Bi-Color Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green, Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 80mcd Green, 320mcd Red
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.1V Green, 1.95V Red
Current - Test 20mA Green, 20mA Red
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 570nm Green, 630nm Red
Wavelength - Peak 574nm Green, 645nm Red
Features -
Package / Case 4-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-2082-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.61000 $0.61
10 0.47600 $4.76
25 0.39680 $9.92
100 0.34190 $34.19
250 0.30524 $76.31
500 0.26252 $131.26
1,000 0.20269 $202.69
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2082-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16650
  • Digi-Reel® ? : 754-2082-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 850 - Immediate
  • Unit Price: Digi-Reel®

13:14:22 9/21/2018