Photo Not Available
AA4040-PZ42 LED Indication - Discrete
Product Overview
Digi-Key Part Number AA4040-PZ42CT-ND
Copy   AA4040-PZ42CT-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA4040-PZ42

Copy   AA4040-PZ42
Description LED 4X4MM 563NM GREEN RA SMD
Copy   LED 4X4MM 563NM GREEN RA SMD
Detailed Description

LED Indication - Discrete

Copy     LED Indication - Discrete
Documents & Media
Environmental Information RoHS Cert
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Product Attributes Select All
Categories
Manufacturer Kingbright
Series *
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Mounting Type -
Package / Case -
Supplier Device Package -
Size / Dimension -
Height (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 4 (72 Hours)
Additional Resources
Standard Package ? 1
Other Names AA4040-PZ42CT

00:11:15 9/19/2018