Add To Favorites
AA3528SYCKT/J3 Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Product Overview
Digi-Key Part Number 754-2078-1-ND
Copy   754-2078-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA3528SYCKT/J3

Copy   AA3528SYCKT/J3
Description LED YELLOW CLEAR SMD
Copy   LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 2V 2-PLCC

Copy   Yellow 590nm LED Indication - Discrete 2V 2-PLCC
Documents & Media
Datasheets AA3528SYCKT/J3
Environmental Information RoHS Cert
Mfg CAD Models AA3528x.sldprt
AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 450mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AA3528ZGS - Kingbright | 754-1515-1-ND DigiKey Electronics
  • AA3528ZGS
  • Kingbright
  • LED GREEN CLEAR SMD
  • Unit Price $0.69000
  • 754-1515-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2078-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.50200 $5.02
25 0.41840 $10.46
100 0.36040 $36.04
250 0.32176 $80.44
500 0.27670 $138.35
1,000 0.21364 $213.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2078-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17550
  • Digi-Reel® ? : 754-2078-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

22:34:55 9/18/2018