Add To Favorites
Photo Not Available
AA3528SF4S-R Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-PLCC
Product Overview
Digi-Key Part Number 754-2159-1-ND
Copy   754-2159-1-ND
Quantity Available 987
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA3528SF4S-R

Copy   AA3528SF4S-R
Description EMITTER IR 880NM 50MA PLCC
Copy   EMITTER IR 880NM 50MA PLCC
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-PLCC

Copy   Infrared (IR) Emitter 880nm 1.3V 50mA 1.2mW/sr @ 20mA 120° 2-PLCC
Documents & Media
Datasheets AA3528SF4S-R
Environmental Information RoHS Cert
Mfg CAD Models AA3528x.sldprt
AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Online Catalog AA3528 Series
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Infrared (IR)
Current - DC Forward (If) (Max) 50mA
Radiant Intensity (Ie) Min @ If 1.2mW/sr @ 20mA
Wavelength 880nm
Voltage - Forward (Vf) (Typ) 1.3V
Viewing Angle 120°
Orientation Top View
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount
Package / Case 2-PLCC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 754-2159-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.55100 $5.51
25 0.45600 $11.40
100 0.39330 $39.33
250 0.34608 $86.52
500 0.29888 $149.44
1,000 0.23595 $235.95
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2159-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21450
  • Digi-Reel® ? : 754-2159-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 987 - Immediate
  • Unit Price: Digi-Reel®

13:37:11 9/21/2018