Add To Favorites
AA3528SECKT/J4 Orange 605nm LED Indication - Discrete 2.2V 2-PLCC
Product Overview
Digi-Key Part Number 754-2075-1-ND
Copy   754-2075-1-ND
Quantity Available 1,748
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA3528SECKT/J4

Copy   AA3528SECKT/J4
Description LED ORANGE CLEAR SMD
Copy   LED ORANGE CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Orange 605nm LED Indication - Discrete 2.2V 2-PLCC

Copy   Orange 605nm LED Indication - Discrete 2.2V 2-PLCC
Documents & Media
Datasheets AA3528SECKT/J4
Environmental Information RoHS Cert
Mfg CAD Models AA3528x.sldprt
AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Orange
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 2700mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 2-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package ? 1
Other Names 754-2075-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.60000 $0.60
10 0.46800 $4.68
25 0.38960 $9.74
100 0.33570 $33.57
250 0.29976 $74.94
500 0.25778 $128.89
1,000 0.19903 $199.03

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2075-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.16350
  • Digi-Reel® ? : 754-2075-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,748 - Immediate
  • Unit Price: Digi-Reel®

06:02:37 9/19/2018