Add To Favorites
Product Overview
Digi-Key Part Number 754-2072-1-ND
Quantity Available 1,808
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3528LZGCKT

Description LED GREEN CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 2.65V 2-PLCC

Documents & Media
Datasheets AA3528LZGCKT
Environmental Information RoHS Cert
Mfg CAD Models AA3528x.sldprt
AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 90mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 2.65V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 754-2072-1

07:02:32 7/17/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.64000 $0.64
10 0.50200 $5.02
25 0.41840 $10.46
100 0.36040 $36.04
250 0.32176 $80.44
500 0.27670 $138.35
1,000 0.21364 $213.64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2072-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.17550
  • Digi-Reel® ? : 754-2072-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback