Add To Favorites
Product Overview
Digi-Key Part Number 754-2070-1-ND
Quantity Available 1,860
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3528LSYCKT/J3

Description LED YELLOW CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Yellow 590nm LED Indication - Discrete 1.85V 2-PLCC

Documents & Media
Datasheets AA3528LSYCKT/J3
Environmental Information RoHS Cert
Mfg CAD Models AA3528x.sldprt
AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Yellow
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 30mcd
Lens Style/Size Round with Flat Top, 2.40mm
Voltage - Forward (Vf) (Typ) 1.85V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 590nm
Wavelength - Peak 590nm
Features -
Package / Case 2-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • LTL2R3KGD-EM - Lite-On Inc. | 160-1852-ND DigiKey Electronics
  • LTL2R3KGD-EM
  • Lite-On Inc.
  • LED GREEN DIFFUSED T-1 3/4 T/H
  • Unit Price $0.33000
  • 160-1852-ND
  • BA56-12SRWA - Kingbright | 754-1657-5-ND DigiKey Electronics
  • BA56-12SRWA
  • Kingbright
  • DISPLAY 660NM RED 3DIG 0.56" TH
  • Unit Price $3.57000
  • 754-1657-5-ND
Additional Resources
Standard Package ? 1
Other Names 754-2070-1

14:50:00 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.55800 $5.58
25 0.46480 $11.62
100 0.40040 $40.04
250 0.35752 $89.38
500 0.30746 $153.73
1,000 0.23738 $237.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2070-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.19500
  • Digi-Reel® ? : 754-2070-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback