Add To Favorites
AA3528LSECKT/J3 Red 625nm LED Indication - Discrete 1.8V 2-PLCC
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.73000 $0.73
10 0.56800 $5.68
25 0.47480 $11.87
100 0.41040 $41.04
250 0.36752 $91.88
500 0.31748 $158.74
1,000 0.24739 $247.39
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2068-1-ND
Copy   754-2068-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA3528LSECKT/J3

Copy   AA3528LSECKT/J3
Description LED RED CLEAR SMD
Copy   LED RED CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 1.8V 2-PLCC

Copy   Red 625nm LED Indication - Discrete 1.8V 2-PLCC
Documents & Media
Datasheets AA3528LSECKT/J3
Environmental Information RoHS Cert
Mfg CAD Models AA3528x.sldprt
AA3528x.prt
AA3528x.igs
AA3528x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog PLCC-2 Round with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 180mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 1.8V
Current - Test 2mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-PLCC
Supplier Device Package -
Size / Dimension 3.20mm L x 2.80mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AA3528LZGCKT - Kingbright | 754-2072-1-ND DigiKey Electronics
  • AA3528LZGCKT
  • Kingbright
  • LED GREEN CLEAR SMD
  • Unit Price $0.65000
  • 754-2072-1-ND
  • AA3528LVBS/D - Kingbright | 754-2071-1-ND DigiKey Electronics
  • AA3528LVBS/D
  • Kingbright
  • LED BLUE CLEAR SMD
  • Unit Price $0.72000
  • 754-2071-1-ND
  • LS T67K-K1L2-1-Z - OSRAM Opto Semiconductors Inc. | 475-2766-1-ND DigiKey Electronics
  • LS T67K-K1L2-1-Z
  • OSRAM Opto Semiconductors Inc.
  • LED RED CLEAR 2PLCC SMD
  • Unit Price $0.47000
  • 475-2766-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2068-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2068-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.20410
  • Digi-Reel® ? : 754-2068-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®

13:29:26 1/20/2019