Add To Favorites
AA3527ASESK/J3-50MAV Red 625nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.72000 $0.72
10 0.56200 $5.62
25 0.46720 $11.68
100 0.40430 $40.43
250 0.35708 $89.27
500 0.30990 $154.95
1,000 0.24696 $246.96
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 754-2063-1-ND
Copy   754-2063-1-ND
Quantity Available 526
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA3527ASESK/J3-50MAV

Copy   AA3527ASESK/J3-50MAV
Description LED RED CLEAR SMD
Copy   LED RED CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.5V 4-SMD, J-Lead

Copy   Red 625nm LED Indication - Discrete 2.5V 4-SMD, J-Lead
Documents & Media
Datasheets AA3527ASESK/J3-50MAV
Environmental Information RoHS Cert
Mfg CAD Models AA3527A.igs
AA3527A.prt
AA3527A.sldprt
AA3527A.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog 3.5mm x 2.7mm Round with Flat Top 4-SMD, J-Lead LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 4200mcd
Lens Style Round with Flat Top
Lens Size 2.40mm Dia
Voltage - Forward (Vf) (Typ) 2.5V
Current - Test 50mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 4-SMD, J-Lead
Supplier Device Package -
Size / Dimension 3.20mm L x 2.70mm W
Height (Max) 2.15mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • OVS5MRBCR4 - TT Electronics/Optek Technology | 365-1546-1-ND DigiKey Electronics
  • OVS5MRBCR4
  • TT Electronics/Optek Technology
  • LED RED CLEAR 2SMD
  • Unit Price $0.39000
  • 365-1546-1-ND
  • XZMOLA109FS - SunLED | 1497-1343-1-ND DigiKey Electronics
  • XZMOLA109FS
  • SunLED
  • LED RED CLEAR 2SMD
  • Unit Price $1.43000
  • 1497-1343-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2063-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2063-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.22451
  • Digi-Reel® ? : 754-2063-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 526 - Immediate
  • Unit Price: Digi-Reel®

19:58:01 12/18/2018