Add To Favorites
Product Overview
Digi-Key Part Number 754-2061-1-ND
Quantity Available 1,927
Can ship immediately
Manufacturer

Manufacturer Part Number

AA3021LVBS/D

Description LED BLUE CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Blue 470nm LED Indication - Discrete 2.65V 2-SMD, J-Lead

Documents & Media
Datasheets AA3021LVBS/D
Environmental Information RoHS Cert
Mfg CAD Models AA3021x.sldprt
AA3021x.prt
AA3021x.igs
AA3021x.stp
PCN Packaging Mult Devices 18/Oct/2017
Online Catalog 3.0mm x 2.0mm Oval with Flat Top LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Blue
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 50mcd
Lens Style/Size Oval with Flat Top, 2.50mm x 1.50mm
Voltage - Forward (Vf) (Typ) 2.65V
Current - Test 2mA
Viewing Angle 125°
Mounting Type Surface Mount
Wavelength - Dominant 470nm
Wavelength - Peak 465nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 2.70mm L x 2.00mm W
Height (Max) 1.50mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AA3021LZGSK - Kingbright | 754-2062-1-ND DigiKey Electronics
  • AA3021LZGSK
  • Kingbright
  • LED GREEN CLEAR SMD
  • Unit Price $0.64000
  • 754-2062-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2061-1

14:56:48 7/21/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.55100 $5.51
25 0.45600 $11.40
100 0.39330 $39.33
250 0.34608 $86.52
500 0.29888 $149.44
1,000 0.23595 $235.95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2061-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21450
  • Digi-Reel® ? : 754-2061-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,927 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback