Add To Favorites
Photo Not Available
AA2810ASESK/J3 Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Product Overview
Digi-Key Part Number 754-2056-1-ND
Copy   754-2056-1-ND
Quantity Available 789
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

AA2810ASESK/J3

Copy   AA2810ASESK/J3
Description LED RED CLEAR SMD R/A
Copy   LED RED CLEAR SMD R/A
Manufacturer Standard Lead Time 10 Weeks
Detailed Description

Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead

Copy   Red 625nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Red
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 1600mcd
Lens Style/Size Rectangle with Flat Top, 2.30mm x 0.57mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 110°
Mounting Type Surface Mount, Right Angle
Wavelength - Dominant 625nm
Wavelength - Peak 640nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 2.50mm L x 1.20mm W
Height (Max) 0.90mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AA2810ASES/J3 - Kingbright | 754-1832-1-ND DigiKey Electronics
  • AA2810ASES/J3
  • Kingbright
  • LED RED CLEAR CHIP SMD R/A
  • Unit Price $0.94000
  • 754-1832-1-ND
  • XZM2DG81FS - SunLED | 1497-1301-1-ND DigiKey Electronics
  • XZM2DG81FS
  • SunLED
  • LED GREEN CLEAR 2SMD R/A
  • Unit Price $1.12000
  • 1497-1301-1-ND
  • LTW-006DCG-E2 - Lite-On Inc. | 160-1870-1-ND DigiKey Electronics
  • LTW-006DCG-E2
  • Lite-On Inc.
  • LED WHITE SMD R/A
  • Unit Price $0.48000
  • 160-1870-1-ND
  • AA2810AZGSK - Kingbright | 754-1834-1-ND DigiKey Electronics
  • AA2810AZGSK
  • Kingbright
  • LED GREEN CLEAR CHIP SMD R/A
  • Unit Price $0.71000
  • 754-1834-1-ND
Additional Resources
Standard Package ? 1
Other Names 754-2056-1
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.71000 $0.71
10 0.55100 $5.51
25 0.45600 $11.40
100 0.39330 $39.33
250 0.34608 $86.52
500 0.29888 $149.44
1,000 0.23595 $235.95
Tariff Pending ?

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2056-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 0
  • Unit Price: $0.21450
  • Digi-Reel® ? : 754-2056-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 789 - Immediate
  • Unit Price: Digi-Reel®

12:51:22 9/21/2018