Add To Favorites
Product Overview
Digi-Key Part Number 754-2055-1-ND
Quantity Available 22,303
Can ship immediately
Manufacturer

Manufacturer Part Number

AA2214ZGSK

Description LED GREEN CLEAR SMD
Manufacturer Standard Lead Time 9 Weeks
Detailed Description

Green 525nm LED Indication - Discrete 3.3V 2-SMD, J-Lead

Documents & Media
Datasheets AA2214ZGSK
Environmental Information RoHS Cert
Mfg CAD Models AA2214x.sldprt
AA2214x.prt
AA2214x.igs
AA2214x.stp
Online Catalog 2.2mm x 1.4mm Oval with Flat Top 2-SMD, J-Lead LEDs
Product Attributes Select All
Categories
Manufacturer Kingbright
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Color Green
Configuration Independent
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 650mcd
Lens Style/Size Oval with Flat Top, 1.65mm x 1.15mm
Voltage - Forward (Vf) (Typ) 3.3V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 525nm
Wavelength - Peak 515nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
You May Also Be Interested In
  • AA2214SURSK - Kingbright | 754-1566-1-ND DigiKey Electronics
  • AA2214SURSK
  • Kingbright
  • LED RED CLEAR SMD
  • Unit Price $0.67000
  • 754-1566-1-ND
  • VLMS233T1V1-GS08 - Vishay Semiconductor Opto Division | VLMS233T1V1-GS08CT-ND DigiKey Electronics
  • VLMS233T1V1-GS08
  • Vishay Semiconductor Opto Division
  • LED RED MINILED SMD
  • Unit Price $0.55000
  • VLMS233T1V1-GS08CT-ND
Additional Resources
Standard Package ? 1
Other Names 754-2055-1

03:19:10 7/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.57000 $0.57
10 0.44600 $4.46
25 0.37200 $9.30
100 0.32030 $32.03
250 0.28600 $71.50
500 0.24596 $122.98
1,000 0.18990 $189.90

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 754-2055-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 20,000 - Immediate
  • Unit Price: $0.15600
  • Digi-Reel® ? : 754-2055-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 22,303 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback