USD

AA2214SES/J4 Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead
Non-Stock
Alternate Package
  • Tape & Reel (TR)  : 754-1567-2-ND
  • Minimum Quantity: 20,000  Non-Stock 
  • Quantity Available: 0
  • Unit Price: $0.17820

AA2214SES/J4

Datasheet
Digi-Key Part Number 754-1567-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number AA2214SES/J4
Copy  
Description LED ORANGE CLEAR SMD
Copy  
Detailed Description

Orange 605nm LED Indication - Discrete 2.2V 2-SMD, J-Lead

Copy  
Documents & Media
Datasheets AA2214SES/J4
Mfg CAD Models AA2214x.sldprt
AA2214x.prt
AA2214x.stp
PCN Packaging Label Change 01/Oct/2016
Mult Devices 18/Oct/2017
Environmental Information Kingbright RoHS3
HTML Datasheet AA2214SES/J4
Product Attributes
Type Description Select All
Categories
Manufacturer Kingbright
Series -
Packaging Cut Tape (CT) 
Part Status Discontinued at Digi-Key
Color Orange
Configuration Standard
Lens Color Colorless
Lens Transparency Clear
Millicandela Rating 700mcd
Lens Style Oval with Flat Top
Lens Size 1.65mm x 1.15mm
Voltage - Forward (Vf) (Typ) 2.2V
Current - Test 20mA
Viewing Angle 120°
Mounting Type Surface Mount
Wavelength - Dominant 605nm
Wavelength - Peak 611nm
Features -
Package / Case 2-SMD, J-Lead
Supplier Device Package SMD
Size / Dimension 2.00mm L x 1.40mm W
Height (Max) 1.40mm
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Additional Resources
Standard Package 1
Other Names 754-1567-1
AA2214SESJ4