Add To Favorites
KESQ1935ST Reflector 18° Medium Round, 49.91mm Adhesive
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.36000 $3.36
39 2.20513 $86.00
117 1.91761 $224.36
273 1.72582 $471.15

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 1621-1128-ND
Copy   1621-1128-ND
Quantity Available 12
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

KESQ1935ST

Copy   KESQ1935ST
Description 50MM MICKEY SELF-ADHESIVE REFLEC
Copy   50MM MICKEY SELF-ADHESIVE REFLEC
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Reflector 18° Medium Round, 49.91mm Adhesive

Copy   Reflector  18° Medium Round, 49.91mm Adhesive
Documents & Media
Datasheets KESQ1935ST Brief
Environmental Information Rohs Cert
Online Catalog Mickey Reflector Systems
Product Attributes Select All
Categories
Manufacturer Khatod North America LLC
Series Mickey
Part Status Active
Style/Size Round, 49.91mm
Optical Pattern Medium
For Use With/Related Manufacturer -
Viewing Angle 18°
Mounting Type Adhesive
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) Not Applicable
You May Also Be Interested In
Additional Resources
Standard Package ? 39
Other Names 1621-1128

01:53:00 6/18/2019