Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.54000 $1.54
10 1.40100 $14.01
25 1.31560 $32.89
50 1.25840 $62.92
100 1.20120 $120.12
250 1.08680 $271.70
500 1.00100 $500.50
1,000 0.85800 $858.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-NC121366A-ND
Copy   36-NC121366A-ND
Quantity Available 3,087
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NC121366A

Copy   NC121366A
Description HEX STANDOFF #6-32 ALUMINUM 3"
Copy   HEX STANDOFF #6-32 ALUMINUM 3"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Aluminum 3.000" (76.20mm) 3"

Copy   Hex Standoff Threaded #6-32 Aluminum 3.000" (76.20mm) 3"
Documents & Media
Datasheets NC121366A
Other Related Documents Thread Galling on Aluminum Spacers
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
Online Catalog Female Threaded Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 3.000" (76.20mm) 3"
Length - Overall 3.000" (76.20mm) 3"
Features -
Material Aluminum
Plating Iridite
Color -
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • FWSS 006 - B&F Fastener Supply | H735-ND DigiKey Electronics
  • FWSS 006
  • B&F Fastener Supply
  • WASHER FLAT #6 STAINLESS STEEL
  • Unit Price $0.04030
  • H735-ND
  • 1825 - Keystone Electronics | 36-1825-ND DigiKey Electronics
  • 1825
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUM 2-1/2"
  • Unit Price $1.62000
  • 36-1825-ND
  • 2210 - Keystone Electronics | 36-2210-ND DigiKey Electronics
  • 2210
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUMINUM 1/2"
  • Unit Price $0.44000
  • 36-2210-ND
  • 8424 - Keystone Electronics | 36-8424-ND DigiKey Electronics
  • 8424
  • Keystone Electronics
  • HEX STANDOFF #6-32 ALUM 1-3/4"
  • Unit Price $1.08000
  • 36-8424-ND
  • 61300811121 - Wurth Electronics Inc. | 732-5321-ND DigiKey Electronics
  • 61300811121
  • Wurth Electronics Inc.
  • CONN HEADER VERT 8POS 2.54MM
  • Unit Price $0.37000
  • 732-5321-ND
Additional Resources
Standard Package ? 500
Other Names 36-NC121366A
NC121366A-ND
Q4000508

07:37:39 1/20/2019