Add To Favorites
Photo Not Available
F1283
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.23890 $23.89
Tariff Eligible ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-F1283-ND
Copy   36-F1283-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

F1283

Copy   F1283
Description MACH SCREW PAN HEAD COMBO #10-32
Copy   MACH SCREW PAN HEAD COMBO #10-32
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets F1283 Drawing
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Combination
Features -
Thread Size #10-32
Head Diameter 0.356" (9.04mm)
Head Height 0.104" (2.64mm)
Length - Below Head 0.375" (9.53mm) 3/8"
Length - Overall 0.479" (12.17mm)
Material Steel
Plating Nickel
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 36-F1283
F1283-ND
Q6162212

10:20:48 11/16/2018