Add To Favorites
974 Connector Header Surface Mount 3 position 0.079" (2.00mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.56000 $2.56
10 2.45500 $24.55
25 2.25080 $56.27
50 2.14840 $107.42
100 2.04600 $204.60
250 1.79024 $447.56

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-974CT-ND
Copy   36-974CT-ND
Quantity Available 1,227
Can ship immediately

Factory Stock ?: 2,835
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

974

Copy   974
Description CONN HEADER SMD 3POS 2MM
Copy   CONN HEADER SMD 3POS 2MM
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Connector Header Surface Mount 3 position 0.079" (2.00mm)

Copy   Connector Header Surface Mount 3 position 0.079" (2.00mm)
Documents & Media
Datasheets 974 Drawing
Environmental Information RoHS Certificate
Online Catalog 97x
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Number of Positions 3
Number of Rows 1
Row Spacing - Mating -
Number of Positions Loaded All
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.280" (7.10mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Contact Finish - Post Tin
Contact Material Copper Alloy
Insulation Material Polyamide (PA66), Nylon 6/6
Features Board Guide
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating 3A
Voltage Rating 250V
Mated Stacking Heights -
Contact Finish Thickness - Post -
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • 2463CN - Keystone Electronics | 36-2463CN-ND DigiKey Electronics
  • 2463CN
  • Keystone Electronics
  • BATT HOLDER AA 2 CELL WIRE LEADS
  • Unit Price $1.63000
  • 36-2463CN-ND
  • 2480CN - Keystone Electronics | 36-2480CN-ND DigiKey Electronics
  • 2480CN
  • Keystone Electronics
  • BATTERY HOLDER AAA 3 CELL WIRE
  • Unit Price $2.20000
  • 36-2480CN-ND
  • 2482CN - Keystone Electronics | 36-2482CN-ND DigiKey Electronics
  • 2482CN
  • Keystone Electronics
  • BATTERY HOLDER AAA 4 CELL WIRE
  • Unit Price $2.41000
  • 36-2482CN-ND
  • 2467CN - Keystone Electronics | 36-2467CN-ND DigiKey Electronics
  • 2467CN
  • Keystone Electronics
  • BATTERY HOLDER AAA WIRE LEADS
  • Unit Price $1.57000
  • 36-2467CN-ND
You May Also Be Interested In
  • 975 - Keystone Electronics | 36-975-ND DigiKey Electronics
  • 975
  • Keystone Electronics
  • CONN HEADER VERT 3POS 2MM
  • Unit Price $1.03000
  • 36-975-ND
  • 976 - Keystone Electronics | 36-976CT-ND DigiKey Electronics
  • 976
  • Keystone Electronics
  • CONN HEADER SMD R/A 3POS 2MM
  • Unit Price $2.61000
  • 36-976CT-ND
  • 977 - Keystone Electronics | 36-977-ND DigiKey Electronics
  • 977
  • Keystone Electronics
  • CONN HEADER R/A 3POS 2MM
  • Unit Price $1.22000
  • 36-977-ND
  • 700-0052-100 - GainSpan Corporation | 1420-1038-ND DigiKey Electronics
  • 700-0052-100
  • GainSpan Corporation
  • RF TXRX MODULE WIFI
  • Unit Price $24.20000
  • 1420-1038-ND
  • PMM-3738-VM1010-R - PUI Audio, Inc. | 668-1585-1-ND DigiKey Electronics
  • PMM-3738-VM1010-R
  • PUI Audio, Inc.
  • MEMS PIEZO MICROPHONE -38 DB 1.8
  • Unit Price $3.56000
  • 668-1585-1-ND
Additional Resources
Standard Package ? 1
Other Names 36-974CT
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-974TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1,000 - Immediate
    2,500 - Factory Stock ?
  • Unit Price: $2.24000
  • Digi-Reel® ? : 36-974DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,227 - Immediate
    2,835 - Factory Stock ?
  • Unit Price: Digi-Reel®

00:01:43 1/17/2019