Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 36-9453-ND
Quantity Available 0

Factory Stock ?: 600
Manufacturer

Manufacturer Part Number

9453

Description MACH SCREW BINDING SLOTTED 10-32
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 9450-53 Drawing
Machine Screws
Environmental Information RoHS Compliance Statement
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Machine Screw
Screw Head Type Binding Head
Drive Type Slotted
Features -
Thread Size #10-32
Head Diameter -
Head Height -
Length - Below Head 1.500" (38.10mm) 1 1/2"
Length - Overall -
Material Nylon
Plating -
 
Additional Resources
Standard Package ? 100
Other Names 36-9453
9453K
9453K-ND

04:45:00 6/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.10180 $10.18

Submit a request for quotation on quantities greater than those displayed.

Send Feedback