Add To Favorites
9353
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.10180 $10.18

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-9353-ND
Copy   36-9353-ND
Quantity Available 0

Factory Stock ?: 100
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

9353

Copy   9353
Description MACHINE SCREW PAN SLOTTED 10-32
Copy   MACHINE SCREW PAN SLOTTED 10-32
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets 9350-53 Drawing
Machine Screws
Environmental Information RoHS Certificate
HTML Datasheet Machine Screws
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Machine Screw
Screw Head Type Pan Head
Drive Type Slotted
Features -
Thread Size #10-32
Head Diameter -
Head Height -
Length - Below Head 1.500" (38.10mm) 1 1/2"
Length - Overall -
Material Nylon
Plating -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 36-9353
9353K
9353K-ND

20:59:53 12/12/2018