Add To Favorites
8804 Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 0.14520 $14.52

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-8804-ND
Copy   36-8804-ND
Quantity Available 0

Factory Stock ?: 1,900
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8804

Copy   8804
Description BRD SPT SNAP FIT/LOCK NYLON 5/8"
Copy   BRD SPT SNAP FIT/LOCK NYLON 5/8"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"

Copy   Board Support Snap Fit / Snap Lock Nylon 0.625" (15.88mm) 5/8"
Documents & Media
Datasheets 8800-06 Drawing
Insulated PC Spacers, Supports
Environmental Information RoHS Certificate
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Holding Type Snap Fit
Mounting Type Snap Lock
Between Board Height 0.625" (15.88mm) 5/8"
Length - Overall 1.192" (30.28mm)
Support Hole Diameter 0.156" (3.96mm) 5/32"
Support Panel Thickness 0.062" (1.57mm) 1/16"
Mounting Hole Diameter 0.187" (4.75mm) 3/16"
Mounting Panel Thickness 0.062" (1.57mm) 1/16"
Features Locking, Tension Fit, Winged
Material Nylon
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 36-8804
8804K
8804K-ND

16:04:58 10/21/2018