Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.76000 $0.76
10 0.71300 $7.13
50 0.57000 $28.50
250 0.49876 $124.69
1,000 0.39890 $398.90
2,500 0.35630 $890.76
5,000 0.34438 $1,721.88

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-8441B-ND
Copy   36-8441B-ND
Quantity Available 55
Can ship immediately

Factory Stock ?: 2,500
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

8441B

Copy   8441B
Description HEX STANDOFF #6-32 NYLON 3/8"
Copy   HEX STANDOFF #6-32 NYLON 3/8"
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural

Copy   Hex Standoff Threaded #6-32 Nylon 0.375" (9.53mm) 3/8" Natural
Documents & Media
Datasheets 8441A-G Drawing
Threaded Standoffs
Product Training Modules Part Builder for Standoffs, Spacers, Handles, and Ferrules
Environmental Information RoHS Certificate
HTML Datasheet Threaded Standoffs
Online Catalog Female Threaded Standoffs
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Type Hex Standoff
Threaded/Unthreaded Threaded
Gender Female, Female
Screw, Thread Size #6-32
Diameter - Inside -
Diameter - Outside 0.250" (6.35mm) 1/4" Hex
Between Board Height 0.375" (9.53mm) 3/8"
Length - Overall 0.375" (9.53mm) 3/8"
Features -
Material Nylon
Plating -
Color Natural
Weight -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 100
Other Names 36-8441B
8441BK
8441BK-ND

16:35:08 1/16/2019