Add To Favorites
553TR Battery Contact Clip A, AA 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.96000 $0.96
10 0.80700 $8.07
50 0.70700 $35.35

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-553CT-ND
Copy   36-553CT-ND
Quantity Available 1,520
Can ship immediately

Factory Stock ?: 9,262
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

553TR

Copy   553TR
Description BATTERY CONTACT CLIP A/AA SMD
Copy   BATTERY CONTACT CLIP A/AA SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Contact Clip A, AA 1 Cell SMD (SMT) Tab

Copy   Battery Contact Clip A, AA 1 Cell SMD (SMT) Tab
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size A, AA
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board -
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • LR6XWA/B - Panasonic - BSG | P646-ND DigiKey Electronics
  • LR6XWA/B
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA
  • Unit Price $0.37000
  • P646-ND
  • L91 - Energizer Battery Company | N602-ND DigiKey Electronics
  • L91
  • Energizer Battery Company
  • BATTERY LITHIUM 1.5V AA
  • Unit Price $2.65000
  • N602-ND
  • LR6XWA/2SB - Panasonic - BSG | P648-ND DigiKey Electronics
  • LR6XWA/2SB
  • Panasonic - BSG
  • BATTERY ALKALINE 1.5V AA 2=2
  • Unit Price $0.44500
  • P648-ND
  • HHR-210AAC4B - Panasonic - BSG | P220-ND DigiKey Electronics
  • HHR-210AAC4B
  • Panasonic - BSG
  • BATTERY NIMH 1.2V 2AH AA
  • Unit Price $3.98000
  • P220-ND
You May Also Be Interested In
  • 553 - Keystone Electronics | 36-553-ND DigiKey Electronics
  • 553
  • Keystone Electronics
  • BATTERY CONTACT CLIP A/AA SMD
  • Unit Price $0.33000
  • 36-553-ND
  • 53TR - Keystone Electronics | 36-53CT-ND DigiKey Electronics
  • 53TR
  • Keystone Electronics
  • BATTERY CONTACT CLIP A/AA SMD
  • Unit Price $0.90000
  • 36-53CT-ND
Additional Resources
Standard Package ? 1
Other Names 36-553CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-553-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,925 - Immediate
    6,400 - Factory Stock ?
  • Unit Price: $0.33000
  • Tape & Reel (TR) ? : 36-553TR-ND
  • Minimum Quantity: 150
  • Quantity Available: 1,500 - Immediate
    9,150 - Factory Stock ?
  • Unit Price: $0.60587
  • Digi-Reel® ? : 36-553DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,520 - Immediate
    9,262 - Factory Stock ?
  • Unit Price: Digi-Reel®

19:26:02 8/21/2019