Add To Favorites
550TR Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.82000 $0.82
10 0.69300 $6.93
50 0.60760 $30.38
100 0.57270 $57.27
250 0.52724 $131.81

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 36-550CT-ND
Copy   36-550CT-ND
Quantity Available 2,346
Can ship immediately

Factory Stock ?: 475
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

550TR

Copy   550TR
Description BATTERY CONTACT CLIP AAAA SMD
Copy   BATTERY CONTACT CLIP AAAA SMD
Manufacturer Standard Lead Time 6 Weeks
Detailed Description

Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab

Copy   Battery Contact Clip AAAA 1 Cell SMD (SMT) Tab
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Cylindrical, Clip
Style Contact Clip
Battery Cell Size AAAA
Number of Cells 1
Battery Series -
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.320" (8.12mm)
Operating Temperature -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
For Use With
  • E96VP - Energizer Battery Company | N539-ND DigiKey Electronics
  • E96VP
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V AAAA
  • Unit Price $0.79000
  • N539-ND
  • E96BP-2 - Energizer Battery Company | N148-ND DigiKey Electronics
  • E96BP-2
  • Energizer Battery Company
  • BATTERY ALKALINE 1.5V AAAA 2PK
  • Unit Price $3.77000
  • N148-ND
You May Also Be Interested In
  • BK-82 - MPD (Memory Protection Devices) | BK-82-ND DigiKey Electronics
  • BK-82
  • MPD (Memory Protection Devices)
  • BATTERY CONTACT CLIP AAA PC PIN
  • Unit Price $0.39000
  • BK-82-ND
  • 550 - Keystone Electronics | 36-550-ND DigiKey Electronics
  • 550
  • Keystone Electronics
  • BATTERY CONTACT CLIP AAAA SMD
  • Unit Price $0.33000
  • 36-550-ND
Additional Resources
Standard Package ? 1
Other Names 36-550CT
Alternate Package | This part is also available in the following packaging:
  • Bulk ? : 36-550-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,980 - Immediate
    32,900 - Factory Stock ?
  • Unit Price: $0.33000
  • Tape & Reel (TR) ? : 36-550TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $0.45950
  • Digi-Reel® ? : 36-550DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,346 - Immediate
    475 - Factory Stock ?
  • Unit Price: Digi-Reel®

14:06:24 8/21/2019