Add To Favorites
Product Overview
Digi-Key Part Number 36-504CT-ND
Quantity Available 14,742
Can ship immediately
Manufacturer

Manufacturer Part Number

504TR

Description SMT HOLDER 16MM CELL
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer Keystone Electronics
Series -
Part Status Active
Battery Type, Function Coin Cell, Holder
Style Holder (Open)
Battery Cell Size Coin, 16.0mm
Number of Cells 1
Battery Series 1632
Mounting Type PCB, Surface Mount
Termination Style SMD (SMT) Tab
Height Above Board 0.212" (5.38mm)
Operating Temperature -
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 36-504CT

22:48:48 6/23/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.35000 $1.35
10 1.18700 $11.87
50 1.07020 $53.51
100 1.02370 $102.37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 36-504TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 14,400 - Immediate
  • Unit Price: $0.84600
  • Digi-Reel® ? : 36-504DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14,742 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : 36-504-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,440 - Immediate
    600 - Factory Stock ?
  • Unit Price: $1.44000
Send Feedback