USD
Favorite

5029 PC Test Point, Miniature Phosphor Bronze, Silver Plating Surface Mount Mounting Type
Price & Procurement
17,485 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.34000 $0.34
25 0.27560 $6.89
100 0.22500 $22.50
250 0.20208 $50.52
500 0.19288 $96.44
1,000 0.16330 $163.30
2,500 0.15140 $378.50
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 36-5029TR-ND
  • Minimum Quantity: 5,000
  • Quantity Available: 15,000 - Immediate
  • Unit Price: $0.12525
  • Cut Tape (CT)  : 36-5029CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 17,490 - Immediate
  • Unit Price: $0.34000
Digi-Key Part Number 36-5029DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number 5029
Copy  
Description PC TEST POINT MINIATURE
Copy  
Manufacturer Standard Lead Time 4 Weeks
Detailed Description

PC Test Point, Miniature Phosphor Bronze, Silver Plating Surface Mount Mounting Type

Copy  
Documents & Media
Datasheets 5029 Drawing
Environmental Information RoHS Certificate
Design Resources Available In the Digi-Key KiCad Library
Featured Product 5019 Miniature Surface Mount Test Point
Online Catalog Surface Mount Test Points
Product Attributes
Type Description Select All
Categories
Manufacturer Keystone Electronics
Series -
Packaging Digi-Reel® 
Part Status Active
Type PC Test Point, Miniature
Mounting Type Surface Mount
Color -
Size / Dimension 0.150" L x 0.080" W (3.81mm x 2.03mm)
Height 0.090" (2.29mm)
Plating Silver
Material - Insulation No Insulation
Material - Body Phosphor Bronze
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In

5019

PC TEST POINT MINIATURE

Keystone Electronics

$0.35000 Details

RCT-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.24000 Details

RCU-0C

PC TEST POINT NATURAL

TE Connectivity AMP Connectors

$0.24000 Details

MMBT3906-7-F

TRANS PNP 40V 0.2A SOT23-3

Diodes Incorporated

$0.12000 Details

1757242

TERM BLOCK HDR 2POS 90DEG 5.08MM

Phoenix Contact

$0.64000 Details

TSM-103-01-L-SV

CONN HEADER SMD 3POS 2.54MM

Samtec Inc.

$0.44000 Details
Additional Resources
Standard Package 1
Other Names 36-5029DKR